MP7748DF-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP7748DF-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP7748DF-LF-P |
Description | NRFND, REFER TO THE MP7748S FOR |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 20W x 2 @ 8Ohm |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 9.5V ~ 36V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 28-TSSOP-EP |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43152 € | 715,76 € |
| 1.000 | 1,38964 € | 1.389,64 € |
| 1.500 | 1,36867 € | 2.053,01 € |
| 2.500 | 1,34541 € | 3.363,53 € |
| 3.500 | 1,33183 € | 4.661,41 € |
| 5.000 | 1,31877 € | 6.593,85 € |
| Unit Price without VAT: | 1,43152 € |
|---|---|
| Unit Price with VAT: | 1,70351 € |