
MP7742DF-LF-Z | |
|---|---|
DigiKey Part Number | MP7742DF-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP7742DF-LF-Z |
Description | IC AMP CLASS D STER 15W 20TSSOPF |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 20-TSSOPF-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 15W x 2 @ 4Ohm | |
Voltage - Supply | - | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-TSSOPF-EP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,07725 € | 2.693,12 € |
| 5.000 | 1,05500 € | 5.275,00 € |
| 7.500 | 1,04386 € | 7.828,95 € |
| Unit Price without VAT: | 1,07725 € |
|---|---|
| Unit Price with VAT: | 1,28193 € |

