
MP7742DF-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP7742DF-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP7742DF-LF-P |
Description | NRFND: FOR NEW DESIGNS, RECOMMEN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm | |
Voltage - Supply | 9.5V ~ 28V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-TSSOP-EP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33776 € | 668,88 € |
| 1.000 | 1,29811 € | 1.298,11 € |
| 1.500 | 1,27827 € | 1.917,40 € |
| 2.500 | 1,25627 € | 3.140,68 € |
| 3.500 | 1,24341 € | 4.351,93 € |
| 5.000 | 1,23105 € | 6.155,25 € |
| Unit Price without VAT: | 1,33776 € |
|---|---|
| Unit Price with VAT: | 1,59193 € |

