Direct

MP7741DQ-LF-P | |
|---|---|
DigiKey Part Number | MP7741DQ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP7741DQ-LF-P |
Description | IC AMP CLASS D MONO 10W 10QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-QFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 9.5V ~ 36V |
Manufacturer Monolithic Power Systems Inc. | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Class D | Supplier Device Package 10-QFN (3x3) |
Output Type 1-Channel (Mono) | Package / Case 10-VFDFN Exposed Pad |
Max Output Power x Channels @ Load 10W x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP7741DQ-LF-Z | Monolithic Power Systems Inc. | 3.272 | 1589-MP7741DQ-LF-ZCT-ND | 1,35000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91004 € | 455,02 € |
| 1.000 | 0,88128 € | 881,28 € |
| 1.500 | 0,86687 € | 1.300,31 € |
| 2.500 | 0,85091 € | 2.127,28 € |
| 3.500 | 0,84158 € | 2.945,53 € |
| 5.000 | 0,83261 € | 4.163,05 € |
| Unit Price without VAT: | 0,91004 € |
|---|---|
| Unit Price with VAT: | 1,08295 € |


