
MP7230GLE-P | |
|---|---|
DigiKey Part Number | 1589-MP7230GLE-PTR-ND - Tape & Reel (TR) 1589-MP7230GLE-PCT-ND - Cut Tape (CT) 1589-MP7230GLE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP7230GLE-P |
Description | IC LED DVR REG 1.2A 3A 19QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.2A, 3A 19-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP7230GLE-P Models |
Category | Current - Output / Channel 1.2A, 3A |
Manufacturer Monolithic Power Systems Inc. | Frequency 410kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount, Wettable Flank |
Internal Switch(s) Yes | Package / Case 19-PowerVFQFN |
Number of Outputs 1 | Supplier Device Package 19-QFN (3x4) |
Voltage - Supply (Min) 6V | Base Product Number |
Voltage - Supply (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,50200 € | 25,02 € |
| 25 | 2,29840 € | 57,46 € |
| 100 | 2,07450 € | 207,45 € |
| 250 | 1,96768 € | 491,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,90328 € | 951,64 € |
| 1.000 | 1,85028 € | 1.850,28 € |
| 1.500 | 1,82375 € | 2.735,62 € |
| 2.500 | 1,79435 € | 4.485,88 € |
| 3.500 | 1,77717 € | 6.220,09 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

