
MP7230GLE-P | |
|---|---|
DigiKey Part Number | 1589-MP7230GLE-PTR-ND - Tape & Reel (TR) 1589-MP7230GLE-PCT-ND - Cut Tape (CT) 1589-MP7230GLE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP7230GLE-P |
Description | IC LED DVR REG 1.2A 3A 19QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.2A, 3A 19-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP7230GLE-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 1.2A, 3A | |
Frequency | 410kHz | |
Dimming | PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 19-PowerVFQFN | |
Supplier Device Package | 19-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51400 € | 25,14 € |
| 25 | 2,30880 € | 57,72 € |
| 100 | 2,08390 € | 208,39 € |
| 250 | 1,97664 € | 494,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,91194 € | 955,97 € |
| 1.000 | 1,85871 € | 1.858,71 € |
| 1.500 | 1,83205 € | 2.748,07 € |
| 2.500 | 1,80252 € | 4.506,30 € |
| 3.500 | 1,78526 € | 6.248,41 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

