
MP7200GLE-Z | |
|---|---|
DigiKey Part Number | 1589-MP7200GLE-ZTR-ND - Tape & Reel (TR) 1589-MP7200GLE-ZCT-ND - Cut Tape (CT) 1589-MP7200GLE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP7200GLE-Z |
Description | IC LED DRVR RGLTR PWM 19QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.2A, 3A 19-QFN (3x4) |
Datasheet | Datasheet |
Category | Current - Output / Channel 1.2A, 3A |
Manufacturer Monolithic Power Systems Inc. | Frequency 2.3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications General Purpose |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount, Wettable Flank |
Internal Switch(s) Yes | Package / Case 19-PowerVFQFN |
Number of Outputs 1 | Supplier Device Package 19-QFN (3x4) |
Voltage - Supply (Min) 6V | Base Product Number |
Voltage - Supply (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP7200GLE-P | Monolithic Power Systems Inc. | 2 | 1589-MP7200GLE-PCT-ND | 3,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,25000 € | 22,50 € |
| 25 | 2,06440 € | 51,61 € |
| 100 | 1,85990 € | 185,99 € |
| 250 | 1,76256 € | 440,64 € |
| 500 | 1,74246 € | 871,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,57386 € | 7.869,30 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

