
MP6973GS-Z | |
|---|---|
DigiKey Part Number | 1589-MP6973GS-ZTR-ND - Tape & Reel (TR) 1589-MP6973GS-ZCT-ND - Cut Tape (CT) 1589-MP6973GS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6973GS-Z |
Description | CCM/DCM FLYBACK IDEAL DIODE WITH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Controller Flyback N-Channel 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP6973GS-Z Models |
Category | Delay Time - OFF 25 ns |
Manufacturer Monolithic Power Systems Inc. | Current - Supply 2.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 13V |
Part Status Active | Applications General Purpose |
Type Flyback | Operating Temperature -40°C ~ 125°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOIC |
Delay Time - ON 20 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6973GS-P | Monolithic Power Systems Inc. | 480 | 1589-MP6973GS-PCT-ND | 4,33000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 2,61300 € | 26,13 € |
| 100 | 1,84460 € | 184,46 € |
| 500 | 1,55980 € | 779,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,29730 € | 3.243,25 € |
| 5.000 | 1,27434 € | 6.371,70 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

