Direct

MP6960GS-P | |
|---|---|
DigiKey Part Number | 1589-MP6960GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6960GS-P |
Description | FAST TURN-OFF INTELLIGENT RECTIF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | 4.5V ~ 36V | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33776 € | 668,88 € |
| 1.000 | 1,29811 € | 1.298,11 € |
| 1.500 | 1,27827 € | 1.917,40 € |
| 2.500 | 1,25627 € | 3.140,68 € |
| 3.500 | 1,24341 € | 4.351,93 € |
| 5.000 | 1,23105 € | 6.155,25 € |
| Unit Price without VAT: | 1,33776 € |
|---|---|
| Unit Price with VAT: | 1,59193 € |


