Power Supply Controller Flyback, Forward Converters, LLC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6928AGS-P

DigiKey Part Number
1589-MP6928AGS-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6928AGS-P
Description
FAST TURN-OFF DUAL CHANNEL INTEL
Customer Reference
Detailed Description
Power Supply Controller Flyback, Forward Converters, LLC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.3V ~ 35V
Manufacturer
Monolithic Power Systems Inc.
Current - Supply
10 mA
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Applications
Flyback, Forward Converters, LLC
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,11252 €556,26 €
Manufacturers Standard Package
Unit Price without VAT:1,11252 €
Unit Price with VAT:1,32390 €