Direct

MP6925GS-Z | |
|---|---|
DigiKey Part Number | 1589-MP6925GS-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6925GS-Z |
Description | FAST TURN-OFF, CCM/DCM COMPATIBL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Flyback, Forward Converters, LLC | |
Voltage - Input | - | |
Voltage - Supply | 4.2V ~ 35V | |
Current - Supply | 16 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77748 € | 1.943,70 € |
| 5.000 | 0,76045 € | 3.802,25 € |
| 7.500 | 0,75192 € | 5.639,40 € |
| Unit Price without VAT: | 0,77748 € |
|---|---|
| Unit Price with VAT: | 0,92520 € |


