Direct

MP6924AGS-P | |
|---|---|
DigiKey Part Number | 1589-MP6924AGS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6924AGS-P |
Description | FAST TURN-OFF, SYNCHRONOUS RECTI |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Flyback, Forward Converters, LLC | |
Voltage - Input | - | |
Voltage - Supply | 4.2V ~ 35V | |
Current - Supply | 4.6 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01014 € | 505,07 € |
| 1.000 | 0,97877 € | 978,77 € |
| 1.500 | 0,96307 € | 1.444,61 € |
| 2.500 | 0,94567 € | 2.364,18 € |
| 3.500 | 0,93550 € | 3.274,25 € |
| 5.000 | 0,92572 € | 4.628,60 € |
| Unit Price without VAT: | 1,01014 € |
|---|---|
| Unit Price with VAT: | 1,20207 € |


