Direct

MP6923GS-Z | |
|---|---|
DigiKey Part Number | MP6923GS-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6923GS-Z |
Description | HIGH-EFFICIENCY, DUAL FAST TURN- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 14-SOIC |
Category | Current - Supply 27 mA |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 14-SOIC |
Applications Secondary-Side Controller, Synchronous Rectifier | Base Product Number |
Voltage - Supply 8V ~ 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6923GS-P | Monolithic Power Systems Inc. | 0 | 1589-MP6923GS-PTR-ND | 0,84436 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60585 € | 1.514,62 € |
| 5.000 | 0,59197 € | 2.959,85 € |
| 7.500 | 0,58502 € | 4.387,65 € |
| 12.500 | 0,57732 € | 7.216,50 € |
| Unit Price without VAT: | 0,60585 € |
|---|---|
| Unit Price with VAT: | 0,72096 € |


