Direct

MP6922DS-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1719-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6922DS-LF-Z |
Description | IC SECONDARY SIDE CTRLR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP6922DS-LF-Z Models |
Category | Current - Supply 6 mA |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 14-SOIC |
Applications Secondary-Side Controller | Base Product Number |
Voltage - Supply 8V ~ 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6922DS-LF-P | Monolithic Power Systems Inc. | 0 | 1589-MP6922DS-LF-PTR-ND | 0,92928 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73295 € | 1.832,38 € |
| Unit Price without VAT: | 0,73295 € |
|---|---|
| Unit Price with VAT: | 0,87221 € |


