
MP6922DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP6922DN-LF-ZTR-ND - Tape & Reel (TR) 1589-MP6922DN-LF-ZCT-ND - Cut Tape (CT) 1589-MP6922DN-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6922DN-LF-Z |
Description | IC SECONDARY SIDE CTRLR 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 8-SOICE |
Datasheet | Datasheet |
EDA/CAD Models | MP6922DN-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 6 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95600 € | 9,56 € |
| 25 | 0,86800 € | 21,70 € |
| 100 | 0,77050 € | 77,05 € |
| 250 | 0,72412 € | 181,03 € |
| 500 | 0,69614 € | 348,07 € |
| 1.000 | 0,68918 € | 689,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64878 € | 1.621,95 € |
| 5.000 | 0,63413 € | 3.170,65 € |
| 7.500 | 0,62679 € | 4.700,92 € |
| 12.500 | 0,61866 € | 7.733,25 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

