Direct

MP6922DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP6922DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6922DN-LF-P |
Description | DUAL FAST TURN-OFF INTELLIGENT R |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Flyback, Forward Converters, LLC | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 4 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89610 € | 448,05 € |
| 1.000 | 0,86765 € | 867,65 € |
| 1.500 | 0,85339 € | 1.280,09 € |
| 2.500 | 0,83760 € | 2.094,00 € |
| 3.500 | 0,82837 € | 2.899,30 € |
| 5.000 | 0,81950 € | 4.097,50 € |
| Unit Price without VAT: | 0,89610 € |
|---|---|
| Unit Price with VAT: | 1,06636 € |


