Direct

MP6910AGS-Z | |
|---|---|
DigiKey Part Number | MP6910AGS-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6910AGS-Z |
Description | FAST TURN-OFF INTELLIGENT RECTIF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Distributed, Industrial Power Systems 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Distributed, Industrial Power Systems | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 2.6 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,39348 € | 3.483,70 € |
| 5.000 | 1,36609 € | 6.830,45 € |
| Unit Price without VAT: | 1,39348 € |
|---|---|
| Unit Price with VAT: | 1,65824 € |


