
MP6908GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1718-2-ND - Tape & Reel (TR) 1589-1718-1-ND - Cut Tape (CT) 1589-1718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6908GJ-Z |
Description | FAST TURN-OFF INTELLIGENT RECTIF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback Power Supplies TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP6908GJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Flyback Power Supplies | |
Voltage - Input | - | |
Voltage - Supply | 4V ~ 13V | |
Current - Supply | 2.9 mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,03200 € | 25,80 € |
| 100 | 0,91900 € | 91,90 € |
| 250 | 0,86504 € | 216,26 € |
| 500 | 0,83252 € | 416,26 € |
| 1.000 | 0,82953 € | 829,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77268 € | 2.318,04 € |
| 6.000 | 0,75650 € | 4.539,00 € |
| 9.000 | 0,74839 € | 6.735,51 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |











