
MP6908AGJ-P | |
|---|---|
DigiKey Part Number | 1589-MP6908AGJ-PTR-ND - Tape & Reel (TR) 1589-MP6908AGJ-PCT-ND - Cut Tape (CT) 1589-MP6908AGJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6908AGJ-P |
Description | FAST TURN-OFF INTELLIGENT RECTIF |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP6908AGJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 100µA | |
Voltage - Supply | 4V ~ 13V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,87300 € | 18,73 € |
| 100 | 1,29770 € | 129,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05194 € | 525,97 € |
| 1.000 | 0,97294 € | 972,94 € |
| 1.500 | 0,93271 € | 1.399,07 € |
| 2.500 | 0,88751 € | 2.218,78 € |
| 3.500 | 0,86076 € | 3.012,66 € |
| 5.000 | 0,83476 € | 4.173,80 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |



