Direct

MP6906GS-Z | |
|---|---|
DigiKey Part Number | MP6906GS-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6906GS-Z |
Description | FAST TURN-OFF, INTELLIGENT RECTI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback Power Supplies 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Flyback Power Supplies | |
Voltage - Input | - | |
Voltage - Supply | 4.2V ~ 35V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43867 € | 1.096,67 € |
| 5.000 | 0,42801 € | 2.140,05 € |
| 7.500 | 0,42268 € | 3.170,10 € |
| 12.500 | 0,41677 € | 5.209,62 € |
| 17.500 | 0,41331 € | 7.232,93 € |
| Unit Price without VAT: | 0,43867 € |
|---|---|
| Unit Price with VAT: | 0,52202 € |


