
MP6906GJ-Z | |
---|---|
DigiKey Part Number | 1589-1716-2-ND - Tape & Reel (TR) 1589-1716-1-ND - Cut Tape (CT) 1589-1716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6906GJ-Z |
Description | FAST TURN-OFF, INTELLIGENT RECTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback Power Supplies TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Flyback Power Supplies | |
Voltage - Input | - | |
Voltage - Supply | 4.2V ~ 35V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,89000 € | 0,89 € |
10 | 0,64100 € | 6,41 € |
25 | 0,57840 € | 14,46 € |
100 | 0,51010 € | 51,01 € |
250 | 0,47752 € | 119,38 € |
500 | 0,45782 € | 228,91 € |
1.000 | 0,44162 € | 441,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,42160 € | 1.264,80 € |
6.000 | 0,41180 € | 2.470,80 € |
9.000 | 0,40690 € | 3.662,10 € |
15.000 | 0,40146 € | 6.021,90 € |
21.000 | 0,39828 € | 8.363,88 € |
Unit Price without VAT: | 0,89000 € |
---|---|
Unit Price with VAT: | 1,05910 € |