Direct

MP6901DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1827-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6901DJ-LF-Z |
Description | IC SECONDARY SIDE CTRLR TSOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 3 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02337 € | 3.070,11 € |
| 6.000 | 1,00300 € | 6.018,00 € |
| Unit Price without VAT: | 1,02337 € |
|---|---|
| Unit Price with VAT: | 1,21781 € |


