
MP6901DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP6901DJ-LF-PTR-ND - Tape & Reel (TR) 1589-MP6901DJ-LF-PCT-ND - Cut Tape (CT) 1589-MP6901DJ-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6901DJ-LF-P |
Description | IC SECONDARY SIDE CTRLR TSOT23-5 |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP6901DJ-LF-P Models |
Category | Current - Supply 3 mA |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-5 |
Applications Secondary-Side Controller | Base Product Number |
Voltage - Supply 8V ~ 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6901DJ-LF-Z | Monolithic Power Systems Inc. | 0 | 1589-1827-2-ND | 1,01064 € | Direct |
| LT8309IS5#TRMPBF | Analog Devices Inc. | 784 | 505-LT8309IS5#TRMPBFCT-ND | 5,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70000 € | 17,00 € |
| 25 | 1,55440 € | 38,86 € |
| 100 | 1,39410 € | 139,41 € |
| 250 | 1,31760 € | 329,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27152 € | 635,76 € |
| 1.000 | 1,23360 € | 1.233,60 € |
| 1.500 | 1,21461 € | 1.821,91 € |
| 2.500 | 1,19355 € | 2.983,88 € |
| 3.500 | 1,18125 € | 4.134,38 € |
| 5.000 | 1,16942 € | 5.847,10 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

