
MP6900DS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP6900DS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6900DS-LF-P |
Description | NRFND:FOR NEW DESIGNS,RECOMMEND |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 2 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46308 € | 731,54 € |
| 1.000 | 1,42040 € | 1.420,40 € |
| 1.500 | 1,39903 € | 2.098,55 € |
| 2.500 | 1,37534 € | 3.438,35 € |
| 3.500 | 1,36150 € | 4.765,25 € |
| 5.000 | 1,34818 € | 6.740,90 € |
| Unit Price without VAT: | 1,46308 € |
|---|---|
| Unit Price with VAT: | 1,74107 € |

