New Product
Motor Driver Power MOSFET PWM TSOT-23-6-SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6655GJS-0000-Z

DigiKey Part Number
1589-MP6655GJS-0000-ZTR-ND - Tape & Reel (TR)
1589-MP6655GJS-0000-ZCT-ND - Cut Tape (CT)
1589-MP6655GJS-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6655GJS-0000-Z
Description
18V, 2.5A, SINGLE-PHASE BLDC FAN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM TSOT-23-6-SL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
2.5A
Voltage - Supply
3.3V ~ 18V
Voltage - Load
3.3V ~ 18V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, Flat Leads
Supplier Device Package
TSOT-23-6-SL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,15100 €11,51 €
251,04760 €26,19 €
1000,93280 €93,28 €
2500,87820 €219,55 €
5000,84524 €422,62 €
1.0000,84270 €842,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,77226 €3.861,30 €
10.0000,75807 €7.580,70 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €