MP6652AGJS-0000-P is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,91004 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,66580 €
Datasheet
Bipolar Motor Driver Power MOSFET PWM TSOT-23-6-SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6652AGJS-0000-P

DigiKey Part Number
1589-MP6652AGJS-0000-P-ND
Manufacturer
Manufacturer Product Number
MP6652AGJS-0000-P
Description
18V SINGLE PHASE BLDC MOTOR DRIV
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM TSOT-23-6-SL
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1A
Voltage - Supply
3V ~ 18V
Voltage - Load
3V ~ 18V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, Flat Leads
Supplier Device Package
TSOT-23-6-SL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types