
MP6651GD-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP6651GD-0000-PTR-ND - Tape & Reel (TR) 1589-MP6651GD-0000-PCT-ND - Cut Tape (CT) 1589-MP6651GD-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6651GD-0000-P |
Description | 2A, SINGLE-PHASE BRUSHLESS DC DR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 10-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 2A | |
Voltage - Supply | 3.3V ~ 18V | |
Voltage - Load | 3.3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-QFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01000 € | 20,10 € |
| 25 | 1,84040 € | 46,01 € |
| 100 | 1,65490 € | 165,49 € |
| 250 | 1,56648 € | 391,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51312 € | 756,56 € |
| 1.000 | 1,46924 € | 1.469,24 € |
| 1.500 | 1,44726 € | 2.170,89 € |
| 2.500 | 1,42291 € | 3.557,27 € |
| 3.500 | 1,40868 € | 4.930,38 € |
| 5.000 | 1,39499 € | 6.974,95 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

