



MP6615GQKT-P | |
|---|---|
DigiKey Part Number | 1589-MP6615GQKT-PTR-ND - Tape & Reel (TR) 1589-MP6615GQKT-PCT-ND - Cut Tape (CT) 1589-MP6615GQKT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6615GQKT-P |
Description | 45V, 9M H-BRIDGE MOTOR DRIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET 26-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP6615GQKT-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8A | |
Voltage - Supply | 4.75V ~ 40V | |
Voltage - Load | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerWQFN | |
Supplier Device Package | 26-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,11100 € | 41,11 € |
| 25 | 3,80000 € | 95,00 € |
| 100 | 3,45780 € | 345,78 € |
| 250 | 3,29472 € | 823,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,19644 € | 1.598,22 € |
| 1.000 | 3,11555 € | 3.115,55 € |
| 1.500 | 3,07504 € | 4.612,56 € |
| 2.500 | 3,03015 € | 7.575,38 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

