
MP6612GF-P | |
|---|---|
DigiKey Part Number | 1589-MP6612GF-PTR-ND - Tape & Reel (TR) 1589-MP6612GF-PCT-ND - Cut Tape (CT) 1589-MP6612GF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6612GF-P |
Description | 40V, 5A, H-BRIDGE DC MOTOR DRIVE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6612GF-P Models |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 5A |
Part Status Active | Voltage - Supply 4V ~ 40V |
Motor Type - Stepper Bipolar | Voltage - Load 4V ~ 40V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface PWM | Supplier Device Package 20-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,20300 € | 22,03 € |
| 25 | 2,02080 € | 50,52 € |
| 100 | 1,82020 € | 182,02 € |
| 250 | 1,72460 € | 431,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,66694 € | 833,47 € |
| 1.000 | 1,61951 € | 1.619,51 € |
| 1.500 | 1,59576 € | 2.393,64 € |
| 2.500 | 1,56944 € | 3.923,60 € |
| 3.500 | 1,55405 € | 5.439,18 € |
| 5.000 | 1,53926 € | 7.696,30 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

