Direct

MP6610GS-Z | |
|---|---|
DigiKey Part Number | 1589-MP6610GS-ZTR-ND - Tape & Reel (TR) 1589-MP6610GS-ZCT-ND - Cut Tape (CT) 1589-MP6610GS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6610GS-Z |
Description | IC HALF BRIDGE DRIVER 3A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose, Solenoids Power MOSFET 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose, Solenoids | |
Interface | Analog, Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 120mOhm LS, 100mOhm HS | |
Current - Output / Channel | 3A | |
Current - Peak Output | 3A | |
Voltage - Supply | 4V ~ 55V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Charge Pump | |
Fault Protection | Over Current, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28300 € | 12,83 € |
| 25 | 1,16840 € | 29,21 € |
| 100 | 1,04310 € | 104,31 € |
| 250 | 0,98332 € | 245,83 € |
| 500 | 0,94730 € | 473,65 € |
| 1.000 | 0,91763 € | 917,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88631 € | 2.215,78 € |
| 5.000 | 0,86744 € | 4.337,20 € |
| 7.500 | 0,85799 € | 6.434,93 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |








