
MP6606GF-Z | |
|---|---|
DigiKey Part Number | 1589-MP6606GF-ZTR-ND - Tape & Reel (TR) 1589-MP6606GF-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP6606GF-Z |
Description | 60V, 0.75A, 8-CHANNEL SERIAL INT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Serial 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6606GF-Z Models |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Series | Current - Output 750mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 4.5V ~ 60V |
Part Status Active | Voltage - Load 0V ~ 60V |
Motor Type - Stepper Unipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Low Side (8) | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Serial | Supplier Device Package 20-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98400 € | 19,84 € |
| 25 | 1,81760 € | 45,44 € |
| 100 | 1,63400 € | 163,40 € |
| 250 | 1,54656 € | 386,64 € |
| 500 | 1,49382 € | 746,91 € |
| 1.000 | 1,45043 € | 1.450,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53041 € | 3.826,03 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

