
MP6605EGR-Z | |
|---|---|
DigiKey Part Number | 1589-MP6605EGR-ZTR-ND - Tape & Reel (TR) 1589-MP6605EGR-ZCT-ND - Cut Tape (CT) 1589-MP6605EGR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6605EGR-Z |
Description | 4-CHANNEL LOW-SIDE DRIVER IC WIT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Serial 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (4) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 4.5V ~ 60V | |
Voltage - Load | 0V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,07850 € | 5.392,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,57700 € | 15,77 € |
| 25 | 1,43960 € | 35,99 € |
| 100 | 1,28930 € | 128,93 € |
| 250 | 1,21756 € | 304,39 € |
| 500 | 1,17432 € | 587,16 € |
| 1.000 | 1,13872 € | 1.138,72 € |
| 2.500 | 1,10115 € | 2.752,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 1,98300 € | 19,83 € |
| 25 | 1,69160 € | 42,29 € |
| 100 | 1,36230 € | 136,23 € |
| 250 | 1,20060 € | 300,15 € |
| 500 | 1,10114 € | 550,57 € |
| 1.000 | 1,01781 € | 1.017,81 € |
| 2.500 | 0,96818 € | 2.420,45 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

