Unipolar Motor Driver Power MOSFET Parallel 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6605DGR-Z

DigiKey Part Number
1589-MP6605DGR-ZTR-ND - Tape & Reel (TR)
1589-MP6605DGR-ZCT-ND - Cut Tape (CT)
1589-MP6605DGR-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6605DGR-Z
Description
4-CHANNEL LOW-SIDE MOSFET DRIVER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET Parallel 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
4.5V ~ 60V
Voltage - Load
0V ~ 60V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.316
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,57700 €15,77 €
251,43960 €35,99 €
1001,28930 €128,93 €
2501,21756 €304,39 €
5001,18504 €592,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,07850 €5.392,50 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €