Bipolar Motor Driver Power MOSFET 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6604BGV-Z

DigiKey Part Number
1589-MP6604BGV-ZTR-ND - Tape & Reel (TR)
1589-MP6604BGV-ZCT-ND - Cut Tape (CT)
1589-MP6604BGV-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6604BGV-Z
Description
4.5-45V,2.5A, SIMPLE DUAL H-BRID
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
MP6604BGV-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
-
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
2.5A
Voltage - Supply
4.5V ~ 45V
Voltage - Load
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,10000 €4,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,58199 €7.909,95 €
Manufacturers Standard Package
Unit Price without VAT:4,10000 €
Unit Price with VAT:4,87900 €