
MP6604BGF-P | |
|---|---|
DigiKey Part Number | 1589-MP6604BGF-PTR-ND - Tape & Reel (TR) 1589-MP6604BGF-PCT-ND - Cut Tape (CT) 1589-MP6604BGF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6604BGF-P |
Description | 4.5-45V,2.5A, SIMPLE DUAL H-BRID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6604BGF-P Models |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2.5A |
Part Status Active | Voltage - Supply 4.5V ~ 45V |
Motor Type - Stepper Bipolar | Mounting Type Surface Mount |
Motor Type - AC, DC Brushed DC | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Function Driver - Fully Integrated, Control and Power Stage | Supplier Device Package 28-TSSOP-EP |
Output Configuration Half Bridge (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,94038 € | 970,19 € |
| 1.000 | 1,88654 € | 1.886,54 € |
| 1.500 | 1,85957 € | 2.789,36 € |
| 2.500 | 1,82970 € | 4.574,25 € |
| 3.500 | 1,81224 € | 6.342,84 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

