
MPM3808CGLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPM3808CGLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPM3808CGLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPM3808CGLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3808CGLE-AEC1-P |
Description | 5.5V, 3A, 2.4MHZ, SYNCHRONOUS ST |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 3A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3808CGLE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | - | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 15-PowerLFQFN Module | |
Size / Dimension | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 15-QFN (3x4) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 3,19500 € | 31,95 € |
| 25 | 3,02080 € | 75,52 € |
| 100 | 2,61790 € | 261,79 € |
| 250 | 2,48368 € | 620,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,22860 € | 1.114,30 € |
| 1.000 | 1,87955 € | 1.879,55 € |
| 2.500 | 1,78557 € | 4.463,93 € |
| 5.000 | 1,71845 € | 8.592,25 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

