
MP6600LGR-P | |
|---|---|
DigiKey Part Number | 1589-MP6600LGR-PTR-ND - Tape & Reel (TR) 1589-MP6600LGR-PCT-ND - Cut Tape (CT) 1589-MP6600LGR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6600LGR-P |
Description | 35V, 1.5A STEPPER MOTOR DRIVER W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS On/Off, PWM, Step/Direction 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP6600LGR-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off, PWM, Step/Direction | |
Technology | NMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | Printer | |
Current - Output | 1.5A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,04100 € | 20,41 € |
| 25 | 1,87000 € | 46,75 € |
| 100 | 1,68190 € | 168,19 € |
| 250 | 1,59216 € | 398,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53814 € | 769,07 € |
| 1.000 | 1,49365 € | 1.493,65 € |
| 1.500 | 1,47137 € | 2.207,06 € |
| 2.500 | 1,44668 € | 3.616,70 € |
| 3.500 | 1,43227 € | 5.012,94 € |
| 5.000 | 1,41839 € | 7.091,95 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

