
MP6545AGF-P | |
|---|---|
DigiKey Part Number | 1589-MP6545AGF-PTR-ND - Tape & Reel (TR) 1589-MP6545AGF-PCT-ND - Cut Tape (CT) 1589-MP6545AGF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6545AGF-P |
Description | 45V, 2.5A, SIMPLE THREE-PHASE PO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Logic 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6545AGF-P Models |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2.5A |
Part Status Active | Voltage - Supply 4.5V ~ 45V |
Motor Type - Stepper Multiphase | Voltage - Load 4.5V ~ 45V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Logic | Supplier Device Package 28-TSSOP-EP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6545AGF-Z | Monolithic Power Systems Inc. | 2.466 | 1589-MP6545AGF-ZCT-ND | 2,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,92620 € | 963,10 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |

