
MP6543GL-Z | |
|---|---|
DigiKey Part Number | 1589-MP6543GL-ZTR-ND - Tape & Reel (TR) 1589-MP6543GL-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP6543GL-Z |
Description | 12V, 2A, THREE-PHASE POWER STAGE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 24-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP6543GL-Z Models |
Category | Technology NMOS |
Manufacturer Monolithic Power Systems Inc. | Applications Brushless DC (BLDC) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output 2A |
Part Status Active | Voltage - Supply 3V ~ 12V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 24-QFN (3x4) |
Interface PWM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6543BGL-P | Monolithic Power Systems Inc. | 460 | 1589-MP6543BGL-PCT-ND | 2,69000 € | Parametric Equivalent |
| MP6543BGL-Z | Monolithic Power Systems Inc. | 3.902 | 1589-MP6543BGL-ZCT-ND | 2,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78000 € | 17,80 € |
| 25 | 1,62760 € | 40,69 € |
| 100 | 1,46100 € | 146,10 € |
| 250 | 1,38148 € | 345,37 € |
| 500 | 1,33352 € | 666,76 € |
| 1.000 | 1,29407 € | 1.294,07 € |
| 2.500 | 1,25242 € | 3.131,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,36120 € | 6.806,00 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

