Parametric Equivalent

MP6543CGL-Z | |
|---|---|
DigiKey Part Number | 1589-MP6543CGL-ZTR-ND - Tape & Reel (TR) 1589-MP6543CGL-ZCT-ND - Cut Tape (CT) 1589-MP6543CGL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6543CGL-Z |
Description | 22V, 1.2A, THREE-PHASE BLDC MOTO |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 24-QFN (3x4) |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 1.2A |
Part Status Obsolete | Voltage - Supply 3V ~ 22V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 24-QFN (3x4) |
Interface PWM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6543CGL-P | Monolithic Power Systems Inc. | 14 | 1589-MP6543CGL-PCT-ND | 2,72000 € | Parametric Equivalent |


