Multiphase Motor Driver NMOS PWM 24-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6543BGL-P

DigiKey Part Number
1589-MP6543BGL-PTR-ND - Tape & Reel (TR)
1589-MP6543BGL-PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MP6543BGL-P
Description
12V, 2A, THREE-PHASE POWER STAGE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS PWM 24-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP6543BGL-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
NMOS
Manufacturer
Monolithic Power Systems Inc.
Applications
Brushless DC (BLDC)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output
2A
Part Status
Active
Voltage - Supply
3V ~ 12V
Motor Type - Stepper
Multiphase
Operating Temperature
-40°C ~ 125°C (TJ)
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
24-VFQFN Exposed Pad
Output Configuration
Half Bridge (3)
Supplier Device Package
24-QFN (3x4)
Interface
PWM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP6543BGL-ZMonolithic Power Systems Inc.3.9021589-MP6543BGL-ZCT-ND2,41000 €Parametric Equivalent
MP6543GL-ZMonolithic Power Systems Inc.4.9321589-MP6543GL-ZCT-ND2,41000 €Parametric Equivalent
In-Stock: 435
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,72000 €2,72 €
102,03200 €20,32 €
251,86160 €46,54 €
1001,67420 €167,42 €
2501,58496 €396,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,56998 €784,99 €
Manufacturers Standard Package
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,23680 €