


MP6541GQKT-Z | |
|---|---|
DigiKey Part Number | 1589-MP6541GQKT-ZTR-ND - Tape & Reel (TR) 1589-MP6541GQKT-ZCT-ND - Cut Tape (CT) 1589-MP6541GQKT-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6541GQKT-Z |
Description | 45V 8A THREE-PHASE POWER STAGE W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 26-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP6541GQKT-Z Models |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 8A |
Part Status Active | Voltage - Supply 4.75V ~ 40V |
Motor Type - Stepper Multiphase | Voltage - Load 4.75V ~ 40V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 26-PowerWQFN |
Interface PWM | Supplier Device Package 26-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 5,50000 € | 55,00 € |
| 25 | 5,10000 € | 127,50 € |
| 100 | 4,66070 € | 466,07 € |
| 250 | 4,55120 € | 1.137,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,04508 € | 20.225,40 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |


