


MP6541GQKT-P | |
|---|---|
DigiKey Part Number | 1589-MP6541GQKT-PTR-ND - Tape & Reel (TR) 1589-MP6541GQKT-PCT-ND - Cut Tape (CT) 1589-MP6541GQKT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6541GQKT-P |
Description | 45V 8A THREE-PHASE POWER STAGE W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 26-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP6541GQKT-P Models |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 8A |
Part Status Active | Voltage - Supply 4.75V ~ 40V |
Motor Type - Stepper Multiphase | Voltage - Load 4.75V ~ 40V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 26-PowerWQFN |
Interface PWM | Supplier Device Package 26-TQFN (6x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6541AGQKT-P | Monolithic Power Systems Inc. | 965 | 1589-MP6541AGQKT-PCT-ND | 55,03000 € | Parametric Equivalent |
| MP6541AGQKT-Z | Monolithic Power Systems Inc. | 2.546 | 1589-MP6541AGQKT-ZCT-ND | 52,94000 € | Parametric Equivalent |
| MP6541GQKT-Z | Monolithic Power Systems Inc. | 14.125 | 1589-MP6541GQKT-ZCT-ND | 52,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 5,72100 € | 57,21 € |
| 25 | 5,30680 € | 132,67 € |
| 100 | 4,85230 € | 485,23 € |
| 250 | 4,74624 € | 1.186,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,50504 € | 2.252,52 € |
| 1.000 | 4,39759 € | 4.397,59 € |
| 1.500 | 4,34373 € | 6.515,60 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |

