

MP6540HGU-P | |
---|---|
DigiKey Part Number | 1589-MP6540HGU-PTR-ND - Tape & Reel (TR) 1589-MP6540HGU-PCT-ND - Cut Tape (CT) 1589-MP6540HGU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6540HGU-P |
Description | 50V, 5A, THREE-PHASE POWER STAGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 26-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5A | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-VFQFN | |
Supplier Device Package | 26-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,60000 € | 6,60 € |
10 | 5,10100 € | 51,01 € |
25 | 4,72720 € | 118,18 € |
100 | 4,31620 € | 431,62 € |
250 | 4,12032 € | 1.030,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 4,00224 € | 2.001,12 € |
1.000 | 3,90507 € | 3.905,07 € |
1.500 | 3,85640 € | 5.784,60 € |
Unit Price without VAT: | 6,60000 € |
---|---|
Unit Price with VAT: | 7,85400 € |