Direct

MP6540AGU-P | |
|---|---|
DigiKey Part Number | 1589-MP6540AGU-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6540AGU-P |
Description | 29V 3A THREE-PHASE POWER STAGE W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET 26-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 5.5V ~ 35V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,23972 € | 1.619,86 € |
| 1.000 | 3,15774 € | 3.157,74 € |
| 1.500 | 3,11669 € | 4.675,03 € |
| 2.500 | 3,07118 € | 7.677,95 € |
| Unit Price without VAT: | 3,23972 € |
|---|---|
| Unit Price with VAT: | 3,85527 € |


