Direct

MP6539GV-P | |
|---|---|
DigiKey Part Number | 1589-MP6539GV-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6539GV-P |
Description | IC GATE DRVR HALF-BRIDGE 28VFQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 100V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 800mA, 1A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46308 € | 731,54 € |
| 1.000 | 1,42040 € | 1.420,40 € |
| 1.500 | 1,39903 € | 2.098,55 € |
| 2.500 | 1,37534 € | 3.438,35 € |
| 3.500 | 1,36150 € | 4.765,25 € |
| 5.000 | 1,34818 € | 6.740,90 € |
| Unit Price without VAT: | 1,46308 € |
|---|---|
| Unit Price with VAT: | 1,74107 € |


