Direct

MP6539GF-Z | |
|---|---|
DigiKey Part Number | 1589-MP6539GF-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6539GF-Z |
Description | IC GATE DRVR HALF-BRIDGE 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 28-TSSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 100V |
Manufacturer Monolithic Power Systems Inc. | Logic Voltage - VIL, VIH 0.8V, 2V |
Series | Current - Peak Output (Source, Sink) 800mA, 1A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 120 V |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 28-TSSOP-EP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6539GF-P | Monolithic Power Systems Inc. | 0 | 1589-MP6539GF-PTR-ND | 1,57062 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,37429 € | 3.435,72 € |
| Unit Price without VAT: | 1,37429 € |
|---|---|
| Unit Price with VAT: | 1,63541 € |


