
MP6539CGV-P | |
|---|---|
DigiKey Part Number | 1589-MP6539CGV-PTR-ND - Tape & Reel (TR) 1589-MP6539CGV-PCT-ND - Cut Tape (CT) 1589-MP6539CGV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6539CGV-P |
Description | 80V, THREE-PHASE BLDC MOTOR PRE- |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6539CGV-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 8.5V ~ 14V | |
Voltage - Load | 8V ~ 80V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94600 € | 19,46 € |
| 25 | 1,78160 € | 44,54 € |
| 100 | 1,60100 € | 160,10 € |
| 250 | 1,51496 € | 378,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46308 € | 731,54 € |
| 1.000 | 1,42040 € | 1.420,40 € |
| 1.500 | 1,39903 € | 2.098,55 € |
| 2.500 | 1,37534 € | 3.438,35 € |
| 3.500 | 1,36150 € | 4.765,25 € |
| 5.000 | 1,34818 € | 6.740,90 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

