Half-Bridge Gate Driver IC Non-Inverting 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6539BGV-P

DigiKey Part Number
1589-MP6539BGV-PTR-ND - Tape & Reel (TR)
1589-MP6539BGV-PCT-ND - Cut Tape (CT)
1589-MP6539BGV-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6539BGV-P
Description
IC GATE DRVR HALF-BRIDGE 28VFQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
MP6539BGV-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
Monolithic Power Systems Inc.
Current - Peak Output (Source, Sink)
800mA, 1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
100 V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
3-Phase
Package / Case
28-VFQFN Exposed Pad
Number of Drivers
6
Supplier Device Package
28-QFN (4x5)
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
8.5V ~ 14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.766
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,59000 €2,59 €
101,93700 €19,37 €
251,77320 €44,33 €
1001,59370 €159,37 €
2501,50812 €377,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,45646 €728,23 €
1.0001,41397 €1.413,97 €
1.5001,39269 €2.089,03 €
2.5001,36910 €3.422,75 €
3.5001,35533 €4.743,65 €
5.0001,34208 €6.710,40 €
Manufacturers Standard Package
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,08210 €