MP6539BGF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,25627 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6539BGF-P

DigiKey Part Number
1589-MP6539BGF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6539BGF-P
Description
IC GATE DRVR HALF-BRIDGE 28TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8.5V ~ 14V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
800mA, 1A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,52564 €762,82 €
1.0001,48145 €1.481,45 €
1.5001,45931 €2.188,97 €
2.5001,43480 €3.587,00 €
3.5001,42047 €4.971,64 €
5.0001,40669 €7.033,45 €
Manufacturers Standard Package
Unit Price without VAT:1,52564 €
Unit Price with VAT:1,81551 €